T102M1YZGE vs T102M1HZGE feature comparison

T102M1YZGE C&K

Buy Now Datasheet

T102M1HZGE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Finish CHROME CHROME
Actuator Length 0.22 inch 0.22 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 5.08 mm 5.08 mm
Body Height 8.5852 mm 8.5852 mm
Body Length or Diameter 8.128 mm 8.128 mm
Bushing Diameter 0.24 inch 0.24 inch
Bushing Length 0.22 inch 0.22 inch
Bushing Type 1/4-48 1/4-48
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 2A@120VAC 2A@120VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@28VDC 2A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.11 inch 0.11 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare T102M1YZGE with alternatives

Compare T102M1HZGE with alternatives