T102LTDZRE
vs
T102M1HZRE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
25 deg
25 deg
Actuator Finish
CHROME
CHROME
Actuator Length
0.29 inch
0.22 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE
Body Breadth
5.08 mm
5.08 mm
Body Height
8.5852 mm
8.5852 mm
Body Length or Diameter
8.128 mm
8.128 mm
Bushing Diameter
0.28 inch
0.24 inch
Bushing Length
0.26 inch
0.22 inch
Bushing Type
1/4-48
1/4-48
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
2A@120VAC
2A@120VAC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact (DC) Max Rating R Load
2A@28VDC
2A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1400VAC V
1400VAC V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
COIN SILVER
COIN SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
3
3
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.11 inch
0.11 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare T102LTDZRE with alternatives
Compare T102M1HZRE with alternatives