T0805DH
vs
MAC228A6G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
ONSEMI
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
25 V/us
DC Gate Trigger Current-Max
5 mA
5 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Holding Current-Max
15 mA
15 mA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Leakage Current-Max
2 mA
2 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-220AB
Package Description
LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A-07
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
MAIN TERMINAL 2
JEDEC-95 Code
TO-220AB
Peak Reflow Temperature (Cel)
260
Compare T0805DH with alternatives
Compare MAC228A6G with alternatives