T0345 vs MAX2368EGM-TD feature comparison

T0345 Atmel Corporation

Buy Now Datasheet

MAX2368EGM-TD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description VQCCN, LCC32,.2SQ,20 QCCN,
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N32 S-XQCC-N48
JESD-609 Code e0
Length 5 mm
Number of Functions 1 1
Number of Terminals 32 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code VQCCN QCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 3 V 2.75 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm
Base Number Matches 2 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T0345 with alternatives

Compare MAX2368EGM-TD with alternatives