T-12062
vs
3-9-1D
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 1:1
|
IMPEDANCE RATIO IS 9
|
Cut-off Frequency-Max |
150 MHz
|
200 MHz
|
Cut-off Frequency-Min |
0.01 MHz
|
0.15 MHz
|
Height |
5.21 mm
|
6.35 mm
|
Insertion Loss |
3 dB
|
3 dB
|
Length |
8 mm
|
7.62 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
3:1
|
Width |
7.24 mm
|
6.85 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare T-12062 with alternatives
Compare 3-9-1D with alternatives