SZX84C10LT1G
vs
BZT52C10LP-7B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
DIODES INC
Package Description
SOT-23, 3 PIN
GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
20 Ω
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PBCC-N2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
10 V
10 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
6%
6%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DFN
Pin Count
2
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SZX84C10LT1G with alternatives
Compare BZT52C10LP-7B with alternatives