SZR-MY4-X1-DC24V
vs
SZR-MY4-D1-DC24V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
WITH LED INDICATOR/DIODE
WITH DIODE
Coil Current(DC)-Max
0.037 A
0.037 A
Coil Operate Voltage(DC)
19.2 V
19.2 V
Coil Power
900 mW
900 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
650 Ω
650 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@125VDC
3A@125VDC
Contact Voltage(DC)-Max
125 V
125 V
Contact/Output Supply Type
DC
DC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
20 ms
20 ms
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-25 °C
-25 °C
Reference Standard
CE; UL
CE; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
20 ms
20 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare SZR-MY4-X1-DC24V with alternatives
Compare SZR-MY4-D1-DC24V with alternatives