SZR-MY4-1P-DC24V vs SZR-MY4-N1-DC24V feature comparison

SZR-MY4-1P-DC24V Honeywell Sensing and Control

Buy Now Datasheet

SZR-MY4-N1-DC24V Honeywell Sensing and Control

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Coil Current(DC)-Max 0.037 A 0.037 A
Coil Operate Voltage(DC) 19.2 V 19.2 V
Coil Power 900 mW 900 mW
Coil Release Voltage(DC) 2.4 V 2.4 V
Coil Resistance 650 Ω 650 Ω
Coil Voltage(DC)-Max 24 V 24 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@125VDC 3A@125VDC
Contact Voltage(DC)-Max 125 V 125 V
Contact/Output Supply Type DC DC
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 20 ms 20 ms
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Reference Standard CE; UL CE; UL
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 20 ms 20 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature WITH LED INDICATOR

Compare SZR-MY4-1P-DC24V with alternatives

Compare SZR-MY4-N1-DC24V with alternatives