SZN6489TXV
vs
JANS1N4135D-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
0.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
4.7 V
100 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
53 mA
0.25 mA
Base Number Matches
1
9
Additional Feature
LOW NOISE, METALLURGICALLY BONDED
JEDEC-95 Code
DO-35
JESD-609 Code
e0
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare SZN6489TXV with alternatives