SZN6489 vs JANS1N4135D-1 feature comparison

SZN6489 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANS1N4135D-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 4.7 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 53 mA 0.25 mA
Base Number Matches 1 9
Additional Feature LOW NOISE, METALLURGICALLY BONDED
JEDEC-95 Code DO-35
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare SZN6489 with alternatives