SZN6488 vs JANTXV1N4488 feature comparison

SZN6488 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTXV1N4488 Sensitron Semiconductors

Buy Now Datasheet
Active Active
SOLID STATE DEVICES INC SENSITRON SEMICONDUCTOR
O-LALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LALF-W2 O-LALF-W2
1 1
2 2
175 °C 175 °C
-65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.5 W 1.5 W
Not Qualified Qualified
4.3 V 91 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
58 mA 2.8 mA
1 9
No
No
DO-41
METALLURGICALLY BONDED
200 Ω
NOT SPECIFIED
MIL-19500/406F
NOT SPECIFIED

Compare SZN6488 with alternatives

Compare JANTXV1N4488 with alternatives