SZN4977KTXV vs 1N5372B feature comparison

SZN4977KTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N5372B PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC PANJIT INTERNATIONAL INC
Package Description E-LALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code E-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 40
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201AE
Dynamic Impedance-Max 42 Ω
JEDEC-95 Code DO-201AE
JESD-609 Code e3
Terminal Finish TIN

Compare SZN4977KTXV with alternatives

Compare 1N5372B with alternatives