SZN4975LTX vs 1N5369 feature comparison

SZN4975LTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N5369 Square D by Schneider Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SOLID STATE DEVICES INC SQUARE D CO
Package Description E-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code E-LALF-W2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 20%
Working Test Current 25 mA 25 mA
Base Number Matches 1 13
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare SZN4975LTX with alternatives