SZN4973TX vs 1N5367AMP feature comparison

SZN4973TX Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N5367AMP Fagor Electrónica

Buy Now Datasheet
Active Obsolete
SOLID STATE DEVICES INC FAGOR ELECTRONICA S COOP
E-LALF-W2 PLASTIC PACKAGE-2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
E-LALF-W2 O-PALF-W2
1 1
2 2
175 °C
-65 °C
GLASS PLASTIC/EPOXY
ELLIPTICAL ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
43 V 43 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
5% 5%
30 mA 30 mA
1 1
FORMED LEAD OPTIONS ARE AVAILABLE
0.5 µA

Compare SZN4973TX with alternatives

Compare 1N5367AMP with alternatives