SZN4476CTXV
vs
1N4750AGE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROCHIP TECHNOLOGY INC
Package Description
O-LALF-W2
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
30 V
27 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
5%
Working Test Current
8.5 mA
9.5 mA
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
14 Weeks
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Reference Standard
MIL-STD-750
Reverse Current-Max
5 µA
Reverse Test Voltage
20.6 V
Terminal Finish
MATTE TIN
Compare SZN4476CTXV with alternatives
Compare 1N4750AGE3 with alternatives