SZN4472SMTXV
vs
1N4472HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
DIGITRON SEMICONDUCTORS
Package Description
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
20 V
20 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
1
1
Rohs Code
No
Additional Feature
HIGH RELIABILITY
Dynamic Impedance-Max
12 Ω
Forward Voltage-Max (VF)
1.5 V
JESD-609 Code
e0
Knee Impedance-Max
650 Ω
Reverse Current-Max
0.05 µA
Reverse Test Voltage
16 V
Terminal Finish
TIN LEAD
Compare SZN4472SMTXV with alternatives
Compare 1N4472HR with alternatives