SZN4469DSMS vs MXSMAJ4469C feature comparison

SZN4469DSMS Solid State Devices Inc (SSDI)

Buy Now Datasheet

MXSMAJ4469C Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Package Description O-LELF-R2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Voltage Tol-Max 1% 2%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214BA
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-214BA
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SZN4469DSMS with alternatives

Compare MXSMAJ4469C with alternatives