SZMMSZ5252BT1G vs 1N6321 feature comparison

SZMMSZ5252BT1G onsemi

Buy Now Datasheet

1N6321 MACOM

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code SOD-123 2 LEAD
Pin Count 2
Manufacturer Package Code 425-04
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 24 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5.2 mA
Base Number Matches 1 10

Compare SZMMSZ5252BT1G with alternatives