SZMMSZ5252BT1G
vs
BZT52C12Q-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
SOD-123 2 LEAD
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
8 Weeks
Samacsys Manufacturer
onsemi
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
33 Ω
25 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.37 W
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
24 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5.39%
Working Test Current
5.2 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SOD-123, 2 PIN
Additional Feature
HIGH RELIABILITY
Knee Impedance-Max
150 Ω
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Voltage Temp Coeff-Max
10 mV/°C
Compare SZMMSZ5252BT1G with alternatives
Compare BZT52C12Q-7-F with alternatives