SZMMSZ5242BT1G
vs
MSPMLL5242B-1E3TR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MICROSEMI CORP
|
Part Package Code |
SOD-123 2 LEAD
|
DO-213AA
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
425-04
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
54 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
|
JESD-30 Code |
R-PDSO-G2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Standard |
AEC-Q101
|
MIL-19500
|
Reference Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
O-LELF-R2
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-213AA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SZMMSZ5242BT1G with alternatives
Compare MSPMLL5242B-1E3TR with alternatives