SZMMSZ5223BT1G
vs
1N5223A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
SOD-123 2 LEAD
Pin Count
2
Manufacturer Package Code
425-04
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
R-PDSO-G2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
10%
Working Test Current
20 mA
20 mA
Base Number Matches
1
27
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
Qualification Status
Not Qualified
Compare SZMMSZ5223BT1G with alternatives