SZMMSZ4711ET1G vs CPZ28X-1N4711 feature comparison

SZMMSZ4711ET1G onsemi

Buy Now Datasheet

CPZ28X-1N4711 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Forward Voltage-Max (VF) 0.9 V 1.5 V
JESD-30 Code R-PDSO-G2 S-XUUC-N1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.01 µA 0.01 µA
Reverse Test Voltage 20.4 V 20.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Package Description DIE-1
Date Of Intro 2018-01-30

Compare SZMMSZ4711ET1G with alternatives

Compare CPZ28X-1N4711 with alternatives