SZMMBZ5253ELT1G
vs
MMBZ5253ELT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
PLASTIC, CASE 318-08, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
IR-NOM
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
35 Ω
35 Ω
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-236
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.225 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
25 V
25 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
19 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare SZMMBZ5253ELT1G with alternatives
Compare MMBZ5253ELT3 with alternatives