SZMMBZ5240ELT1G vs SZMMBZ5241BLT1G feature comparison

SZMMBZ5240ELT1G onsemi

Buy Now Datasheet

SZMMBZ5241BLT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23 (TO-236) 3 LEAD
Pin Count 3 3
Manufacturer Package Code 318 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 2 Days 7 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature IR-NOM
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 22 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236 TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 10 V 11 V
Reverse Current-Max 3 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5.24%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Package Description TO-236, 3 PIN

Compare SZMMBZ5240ELT1G with alternatives

Compare SZMMBZ5241BLT1G with alternatives