SZMMBZ5240ELT1G
vs
MMBZ5240B-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
SOT-23 (TO-236) 3 LEAD
Pin Count
3
3
Manufacturer Package Code
318
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Diodes Incorporated
Additional Feature
IR-NOM
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17 Ω
17 Ω
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.35 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
10 V
10 V
Reverse Current-Max
3 µA
Reverse Test Voltage
8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Qualification Status
Not Qualified
Compare SZMMBZ5240ELT1G with alternatives
Compare MMBZ5240B-7-F with alternatives