SZBZX84C9V1LT3G vs MMBZ5241B-7-F feature comparison

SZBZX84C9V1LT3G onsemi

Buy Now Datasheet

MMBZ5241B-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 10 Weeks 8 Weeks
Samacsys Manufacturer onsemi Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 22 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 9.1 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tol-Max 6.08% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare SZBZX84C9V1LT3G with alternatives

Compare MMBZ5241B-7-F with alternatives