SZBZX84C6V2LT3
vs
BZX84C6V2LT3G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SOT-23
SOT-23 (TO-236) 3 LEAD
Package Description
R-PDSO-G3
PACKAGE-3
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Polarity
BIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
6.45%
6.45%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Manufacturer Package Code
318
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
10 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare SZBZX84C6V2LT3 with alternatives
Compare BZX84C6V2LT3G with alternatives