SZBZX84C4V7LT1 vs BZX84C4V7TA feature comparison

SZBZX84C4V7LT1 onsemi

Buy Now Datasheet

BZX84C4V7TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR ZETEX PLC
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.33 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.38% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 3 µA
Voltage Temp Coeff-Max 0.2 mV/°C

Compare SZBZX84C4V7LT1 with alternatives

Compare BZX84C4V7TA with alternatives