SZ5B30LTX
vs
1N3529A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SOLID STATE DEVICES INC
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
30 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
10%
Working Test Current
4.2 mA
4 mA
Base Number Matches
1
3
Dynamic Impedance-Max
48 Ω
JEDEC-95 Code
DO-35
Operating Temperature-Max
200 °C
Compare SZ5B30LTX with alternatives