SZ5A9.1LTXV vs 1N5239AT-72 feature comparison

SZ5A9.1LTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N5239AT-72 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC ROHM CO LTD
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
JEDEC-95 Code DO-35
Knee Impedance-Max 600 Ω
Operating Temperature-Max 175 °C
Reverse Current-Max 3 µA
Voltage Temp Coeff-Max 6.188 mV/°C

Compare SZ5A9.1LTXV with alternatives

Compare 1N5239AT-72 with alternatives