SZ5A100L vs MSP1N5271ATR-1 feature comparison

SZ5A100L Solid State Devices Inc (SSDI)

Buy Now Datasheet

MSP1N5271ATR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 1.3 mA 1.3 mA
Base Number Matches 4 1
Rohs Code No
Part Package Code DO-35
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare SZ5A100L with alternatives

Compare MSP1N5271ATR-1 with alternatives