SZ5722TXV vs BZX79-C20/P feature comparison

SZ5722TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

BZX79-C20/P Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC NEXPERIA
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 50 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SZ5722TXV with alternatives

Compare BZX79-C20/P with alternatives