SZ3C120 vs Z3SMC120 feature comparison

SZ3C120 Diotec Semiconductor AG

Buy Now Datasheet

Z3SMC120 SEMIKRON

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG SEMIKRON INTERNATIONAL
Part Package Code DO-213AB DO-214AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC, SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω 80 Ω
JEDEC-95 Code DO-213AB DO-214AB
JESD-30 Code O-PELF-R2 R-PDSO-C2
JESD-609 Code e1 e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 120 V 120 V
Reverse Current-Max 1 µA
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 1.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1

Compare SZ3C120 with alternatives

Compare Z3SMC120 with alternatives