SZ1B5.6LTXV vs JANTX1N3827C feature comparison

SZ1B5.6LTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX1N3827C Compensated Devices Inc

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC COMPENSATED DEVICES INC
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 45 mA
Base Number Matches 1 1

Compare SZ1B5.6LTXV with alternatives

Compare JANTX1N3827C with alternatives