SZ1A12LS vs CLL4752C feature comparison

SZ1A12LS Solid State Devices Inc (SSDI)

Buy Now Datasheet

CLL4752C Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOLID STATE DEVICES INC CENTRAL SEMICONDUCTOR CORP
Package Description O-LALF-W2 MELF-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 33 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 10% 2%
Working Test Current 21 mA 7.5 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code MELF
Dynamic Impedance-Max 45 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare SZ1A12LS with alternatives

Compare CLL4752C with alternatives