SZ1608K102TF
vs
MMZ1608A252BTD25
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
SUNLORD
|
TDK
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
1000 OHM Ω
|
2500 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
|
Factory Lead Time |
|
15 Weeks
|
Additional Feature |
|
AEC-Q200
|
Construction |
|
Chip Bead
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare SZ1608K102TF with alternatives
Compare MMZ1608A252BTD25 with alternatives