SZ1005G300TF vs MFBW1V1005-360-R feature comparison

SZ1005G300TF Sunlord

Buy Now Datasheet

MFBW1V1005-360-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 30 OHM Ω 36 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.6 A 0.6 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare SZ1005G300TF with alternatives

Compare MFBW1V1005-360-R with alternatives