SZ016M0680C5F11012 vs MAL217265681E3 feature comparison

SZ016M0680C5F11012 YAGEO Corporation

Buy Now Datasheet

MAL217265681E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer YAGEO CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 31000 mΩ
Length 12 mm 12 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1400 mA 1105 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay
Leakage Current 0.109 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare SZ016M0680C5F11012 with alternatives

Compare MAL217265681E3 with alternatives