SYS8512RKXLI-10 vs AEPSS512K8SL-100 feature comparison

SYS8512RKXLI-10 Mosaic Semiconductor Inc

Buy Now Datasheet

AEPSS512K8SL-100 Advanced Electronic Packaging

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC ADVANCED ELECTRONIC PACKAGING
Part Package Code MODULE
Package Description , ,
Pin Count 36
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 135 ns
JESD-30 Code R-XSMA-T36 R-XSMA-T36
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MIXMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES

Compare SYS8512RKXLI-10 with alternatives

Compare AEPSS512K8SL-100 with alternatives