SYS8512FKXL-12 vs 5962-9207801HXA feature comparison

SYS8512FKXL-12 APTA Group Inc

Buy Now Datasheet

5962-9207801HXA White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code MODULE
Package Description , DIP-32
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDMA-T32 R-XDIP-T32
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
I/O Type COMMON
JESD-609 Code e0
Length 40.64 mm
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP32,.6
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Standby Current-Max 0.0011 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare SYS8512FKXL-12 with alternatives

Compare 5962-9207801HXA with alternatives