SYS82000RKXD-85
vs
EDI8F82048LP100BFC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SYNTAQ TECHNOLOGY INC
ELECTRONIC DESIGNS INC
Package Description
, SIP36
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
100 ns
I/O Type
COMMON
JESD-609 Code
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Terminals
36
36
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
2MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
SIP36
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.008 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
1
JESD-30 Code
R-XSMA-L36
Number of Functions
1
Number of Ports
1
Output Enable
YES
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Form
L BEND
Compare EDI8F82048LP100BFC with alternatives