SYS32256ZKL-17 vs AK632256Z-15 feature comparison

SYS32256ZKL-17 Mosaic Semiconductor Inc

Buy Now Datasheet

AK632256Z-15 Accutek Microcircuit Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC ACCUTEK MICROCIRCUIT CORP
Part Package Code ZIP ZIP
Package Description , ,
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns
JESD-30 Code R-XZMA-T64 R-XZMA-T64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 1
Additional Feature WD-MAX
Length 91.44 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Seated Height-Max 13.716 mm
Temperature Grade COMMERCIAL
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare SYS32256ZKL-17 with alternatives

Compare AK632256Z-15 with alternatives