SYS32256LKLI-30 vs DPS256X32W-25C feature comparison

SYS32256LKLI-30 Mosaic Semiconductor Inc

Buy Now Datasheet

DPS256X32W-25C B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC DPAC TECHNOLOGIES CORP
Part Package Code SIMM SIMM
Package Description , SIMM, SSIM64
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 30 ns 25 ns
JESD-30 Code R-XSMA-N64 R-XSMA-N64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature USER CONFIGURABLE AS 1M X 8
Alternate Memory Width 16
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Code SIMM
Package Equivalence Code SSIM64
Seated Height-Max 14.986 mm
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 1.44 mA
Terminal Pitch 1.27 mm

Compare SYS32256LKLI-30 with alternatives

Compare DPS256X32W-25C with alternatives