SYS32256LKI-15
vs
DPS256X32WA-15C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
APTA GROUP INC
DPAC TECHNOLOGIES CORP
Part Package Code
SIMM
SIMM
Package Description
SIMM,
,
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-PSMA-N64
R-XSMA-N64
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
256KX32
256KX32
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
3
Additional Feature
USER CONFIGURABLE AS 1M X 8
Alternate Memory Width
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare SYS32256LKI-15 with alternatives
Compare DPS256X32WA-15C with alternatives