SYS32256LK-12
vs
DPS256S32AW-45C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
APTA GROUP INC
TWILIGHT TECHNOLOGY INC
Part Package Code
SIMM
Package Description
SIMM,
SIMM, SSIM64
Pin Count
64
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
45 ns
JESD-30 Code
R-PSMA-N64
R-XSMA-N64
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
256KX32
256KX32
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Additional Feature
USER CONFIGURABLE AS 1M X 8
Alternate Memory Width
16
I/O Type
COMMON
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Equivalence Code
SSIM64
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.08 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.94 mA
Temperature Grade
COMMERCIAL
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SYS32256LK-12 with alternatives
Compare DPS256S32AW-45C with alternatives