SY89874AUMGTR
vs
CY2DP1504ZXC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
HVQCCN,
|
TSSOP,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Family |
89874
|
2DL
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
6.5 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
20
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
0.7 ns
|
0.48 ns
|
Same Edge Skew-Max (tskwd) |
0.015 ns
|
0.03 ns
|
Seated Height-Max |
0.9 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.63 V
|
2.625 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3 mm
|
4.4 mm
|
fmax-Min |
2500 MHz
|
1500 MHz
|
Base Number Matches |
2
|
1
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare SY89874AUMGTR with alternatives
Compare CY2DP1504ZXC with alternatives