SY898535XLKY vs 8535AGI-01LF feature comparison

SY898535XLKY Microchip Technology Inc

Buy Now Datasheet

8535AGI-01LF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description TSSOP-20 TSSOP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Family 898535 8535
Input Conditioning MUX MUX
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 4
Number of Terminals 20 20
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power Supply Current-Max (ICC) 60 mA
Propagation Delay (tpd) 1.75 ns 1.9 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.03 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
fmax-Min 235 MHz 266 MHz
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 20
Manufacturer Package Code PGG20
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 1.9 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare SY898535XLKY with alternatives

Compare 8535AGI-01LF with alternatives