SY89843UMG-TR
vs
SY89852UMGTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
4 X 4 MM, LEAD FREE, MLF-24
VQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Family
89843
89852
JESD-30 Code
S-XQCC-N24
S-XQCC-N16
JESD-609 Code
e4
e4
Length
4 mm
3 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
24
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC24,.16SQ,20
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Propagation Delay (tpd)
0.88 ns
0.34 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
0.95 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DFN
Pin Count
16
Manufacturer Package Code
MLF
Compare SY89843UMG-TR with alternatives
Compare SY89852UMGTR with alternatives