SY89825UHITR vs PI6C2308-2WX feature comparison

SY89825UHITR Microchip Technology Inc

Buy Now Datasheet

PI6C2308-2WX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC PERICOM SEMICONDUCTOR CORP
Part Package Code QFP SOIC
Package Description HTFQFP, TQFP64,.47SQ SOP,
Pin Count 64 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Family 89825 6C
Input Conditioning DIFFERENTIAL MUX MUX
JESD-30 Code S-PQFP-G64 R-PDSO-G16
JESD-609 Code e0 e0
Length 10 mm 9.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 64 16
Number of True Outputs 22 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP SOP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 1.4 ns
Propagation Delay (tpd) 1.4 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.035 ns 0.4 ns
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.37 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 3.9 mm
fmax-Min 2000 MHz 133 MHz
Base Number Matches 2 1
ECCN Code EAR99
Output Characteristics 3-STATE

Compare SY89825UHITR with alternatives

Compare PI6C2308-2WX with alternatives