SY89474UMG vs SY54017RMG-TR feature comparison

SY89474UMG Micrel Inc

Buy Now Datasheet

SY54017RMG-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description 4 X 4 MM, LEAD FREE, MLF-24 3 X 3 MM, LEAD FREE, MLF-16
Reach Compliance Code compliant compliant
Family 89474 54017
JESD-30 Code S-XQCC-N24 S-XQCC-N16
JESD-609 Code e4 e4
Length 4 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.47 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Packing Method TR

Compare SY54017RMG-TR with alternatives